2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  BGU8051X

                                                                                                  RF AMPLIFIER, 1.5GHZ, HWSON-8

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  NXP BGU8051X
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGU8051X
                                                                                                  Newark Part No.
                                                                                                  Re-Reel60AC7952
                                                                                                  Cut Tape60AC7952
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 57 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$8.24
                                                                                                  10+$7.15
                                                                                                  25+$6.77
                                                                                                  50+$6.50
                                                                                                  100+$6.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGU8051X
                                                                                                  Newark Part No.
                                                                                                  Re-Reel60AC7952
                                                                                                  Cut Tape60AC7952
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min0.3GHz
                                                                                                  Frequency Max1.5GHz
                                                                                                  Gain14.1dB
                                                                                                  Frequency Response RF Min0.3GHz
                                                                                                  Noise Figure Typ0.43dB
                                                                                                  Frequency Response RF Max1.5GHz
                                                                                                  RF IC Case StyleHWSON
                                                                                                  Gain Typ14.1dB
                                                                                                  Supply Voltage Min3.3V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageHWSON
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  0.3GHz

                                                                                                  Gain

                                                                                                  14.1dB

                                                                                                  Noise Figure Typ

                                                                                                  0.43dB

                                                                                                  RF IC Case Style

                                                                                                  HWSON

                                                                                                  Supply Voltage Min

                                                                                                  3.3V

                                                                                                  IC Case / Package

                                                                                                  HWSON

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Frequency Max

                                                                                                  1.5GHz

                                                                                                  Frequency Response RF Min

                                                                                                  0.3GHz

                                                                                                  Frequency Response RF Max

                                                                                                  1.5GHz

                                                                                                  Gain Typ

                                                                                                  14.1dB

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.