ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  ADRF5532BCPZN

                                                                                                  RF RECEIVER, 2.3GHZ TO 2.7GHZ, LFCSP-EP ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF5532BCPZN
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5532BCPZN
                                                                                                  Newark Part No.16AM6372
                                                                                                  Your Part Number
                                                                                                  400 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$20.880
                                                                                                  10+$18.190
                                                                                                  25+$17.260
                                                                                                  50+$16.620
                                                                                                  100+$15.980
                                                                                                  250+$15.220
                                                                                                  500+$14.670
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5532BCPZN
                                                                                                  Newark Part No.16AM6372
                                                                                                  Frequency Min2.3GHz
                                                                                                  RF Primary FunctionReceiver
                                                                                                  Frequency Max2.7GHz
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Frequency Response RF Min2.3GHz
                                                                                                  Frequency Response RF Max2.7GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Receiving Current118mA
                                                                                                  Operating Temperature Max105°C
                                                                                                  RF Receiver ApplicationsWireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  2.3GHz

                                                                                                  Frequency Max

                                                                                                  2.7GHz

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Frequency Response RF Min

                                                                                                  2.3GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Frequency Response RF Max

                                                                                                  2.7GHz

                                                                                                  Receiving Current

                                                                                                  118mA

                                                                                                  RF Receiver Applications

                                                                                                  Wireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability