Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Newark Part No.
Re-Reel26AJ5338
Cut Tape26AJ5338
Your Part Number
434 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.15 |
| 10+ | $5.55 |
| 25+ | $5.13 |
| 50+ | $4.90 |
| 100+ | $4.68 |
| 250+ | $4.46 |
| 500+ | $4.33 |
| 1000+ | $4.22 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Newark Part No.
Re-Reel26AJ5338
Cut Tape26AJ5338
Data Rate250Kbps
RF Primary FunctionTransceiver
Supply Voltage Min1.8V
RF / IF ModulationDSSS
Supply Voltage Max3.8V
Frequency Min2.394GHz
Frequency Max2.507GHz
IC Case / PackageVQFN
Receiving Current24.8mA
RF IC Case StyleVQFN
No. of Pins28Pins
Frequency Response RF Min2.394GHz
Frequency Response RF Max2.507GHz
Transmitting Current28.8mA
Operating Temperature Min-40°C
Output Power (dBm)5dBm
Operating Temperature Max125°C
Sensitivity dBm-98dBm
Product Range-
RF Transceiver ApplicationsIEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
250Kbps
Supply Voltage Min
1.8V
Supply Voltage Max
3.8V
Frequency Max
2.507GHz
Receiving Current
24.8mA
No. of Pins
28Pins
Frequency Response RF Max
2.507GHz
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
DSSS
Frequency Min
2.394GHz
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Min
2.394GHz
Transmitting Current
28.8mA
Output Power (dBm)
5dBm
Sensitivity dBm
-98dBm
RF Transceiver Applications
IEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability