2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Switches
                                                                                                  Print Page

                                                                                                  F2912NCGI8

                                                                                                  RF Switch, 9kHz to 9GHz, 2.7V to 3.6V, -55°C to 125°C, TQFN-20

                                                                                                  RENESAS
                                                                                                  RENESAS F2912NCGI8
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoF2912NCGI8
                                                                                                  Newark Part No.
                                                                                                  Re-Reel42AH1782
                                                                                                  Cut Tape42AH1782
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$5.06
                                                                                                  10+$4.46
                                                                                                  25+$4.10
                                                                                                  50+$3.70
                                                                                                  100+$3.21
                                                                                                  250+$2.56
                                                                                                  500+$2.42
                                                                                                  1000+$2.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoF2912NCGI8
                                                                                                  Newark Part No.
                                                                                                  Re-Reel42AH1782
                                                                                                  Cut Tape42AH1782
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min9kHz
                                                                                                  Frequency Max9GHz
                                                                                                  Frequency Response RF Min9kHz
                                                                                                  Frequency Response RF Min9kHz
                                                                                                  Frequency Response RF Max9GHz
                                                                                                  Frequency Response RF Max9GHz
                                                                                                  RF IC Case StyleTQFN
                                                                                                  IC Case / PackageTQFN
                                                                                                  Supply Voltage Min3.6V
                                                                                                  Supply Voltage Max2.7V
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  F2912NCGI8 is a high reliability, low insertion loss 50-ohm SPDT (SP2T) absorptive RF switch designed for a multitude of wireless and other RF applications. This device covers a broad frequency range from 0.009MHz to 9000MHz. In addition to providing low insertion loss, the F2912 also delivers excellent linearity and isolation performance while providing 50-ohm terminations to the unused RF input port. The F2912 uses a single positive supply voltage of 3.3V supporting three states using either 3.3V or 1.8V user-selectable control voltage. Applications include base station 2G, 3G, 4G, portable wireless, repeaters and E911 systems, digital pre-distortion, point-to-point infrastructure, public safety infrastructure, WIMAX receivers and transmitters, military systems, JTRS radios, RFID handheld and portable readers, cable infrastructure, wireless LAN, test /ATE equipment.

                                                                                                  • 0.4dB typ at very low insertion loss at 1GHz
                                                                                                  • 3.3V or 1.8V user-selectable control logic
                                                                                                  • 2.7V to 3.6V supply voltage, 9000MHz maximum RF frequency range
                                                                                                  • 180nA max logic current for all control pins at (VCC = +3.3V, TC = +25°C)
                                                                                                  • 61.5dB typ isolation RF1/RF2 to RF-COM at (RF = 1.0GHz)
                                                                                                  • 74dB typ isolation RF1 to RF2 at (RF = 1.0GHz)
                                                                                                  • 1.1µs typ switching time at (RF = 1.0GHz, 50% control to 90% RF)
                                                                                                  • Maximum switching frequency is 25MHz typ at (VCC = +3.3V, TC = +25°C)
                                                                                                  • Operating temperature range from -55°C to +125°C
                                                                                                  • 20-pin VFQFPN package

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  9kHz

                                                                                                  Frequency Response RF Min

                                                                                                  9kHz

                                                                                                  Frequency Response RF Max

                                                                                                  9GHz

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Supply Voltage Min

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  9GHz

                                                                                                  Frequency Response RF Min

                                                                                                  9kHz

                                                                                                  Frequency Response RF Max

                                                                                                  9GHz

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  Supply Voltage Max

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.