E-941SA-1200
Electromagnetic Lock, UL Listed, 1200lb Holding Force, 12V / 24V, MOV Surge Protection, Aluminum
Need more?
Quantity | Price |
---|---|
1+ | $136.900 |
Product Overview
E-941SA-1200 is an electromagnetic lock. It is the ideal way to secure a door against unauthorized entry. When power is applied to the electromagnetic lock, it creates an extremely strong magnetic field. The electromagnet is strongly attracted to the steel armature plate which is mounted on the secured door. Once the electromagnet is deactivated, the secured door will function normally without any residual magnetism. It is listed by UL294 access control system units – USA, UL1034 burglary resistant electric lock – USA, UL864 fire alarm systems – USA, UL10C positive pressure fire test – USA, UL10B fire test of door assemblies – USA, ULC-S104 fire test of door assemblies – Canada.
- 1,200-lb (545kg) holding force
- No residual magnetism, MOV surge protection
- Anodized aluminum housing (US 28), adjustable mounting bracket
- Complete mounting hardware for typical installations
- Detachable faceplate for easy access to wiring
- Lifetime limited warranty
- 500mA at 12V DC, 250mA at 24V DC current draw
- 1-13/16″ door thickness (max.)
- Dimension is 10-1/2″x2-5/8″x1-9/16″ magnet, 7-1/4″x2-3/8″x5/8" armature plate
- Operating temperature range from 0°C to 49°C
Technical Specifications
24VDC
-
545kg
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate