2. Security
                                                                                                  3. Access Control
                                                                                                  4. RF Control Systems & I/R Remote Control
                                                                                                  5. FM
                                                                                                  Print Page

                                                                                                  82-12630

                                                                                                  One Button/One Channel Slimline RF Transmitter

                                                                                                  SECO-LARM 82-12630
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part No82-12630
                                                                                                  Newark Part No.80R4207
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part No82-12630
                                                                                                  Newark Part No.80R4207
                                                                                                  Remote Control TypeTransmitter
                                                                                                  No. of Channels1 Channel
                                                                                                  Frequency315MHz
                                                                                                  Range500ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Extreme Durability - Rubber buttons eliminate damage caused by electrostatic discharge and helps make transmitter weatherproof. Gold-plated battery clips and contact points extend the life of the transmitter.

                                                                                                  • Magic LED Only appears when buttons are pressed.
                                                                                                  • Frequency 315 MHz. (433.92 MHz. also available by request.)
                                                                                                  • Over 68 billion (6.8 x 1010) possible codes.
                                                                                                  • Operates up to 500 feet (150 meters).
                                                                                                  • RF anti-scan protection.
                                                                                                  • Includes two 3VDC lithium batteries (Model# X-930-089).
                                                                                                  • CODEBUMP models also available with 18 quintillion possible codes.
                                                                                                  • Visor clip and belt clip included

                                                                                                  Technical Specifications

                                                                                                  Remote Control Type

                                                                                                  Transmitter

                                                                                                  Frequency

                                                                                                  315MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Range

                                                                                                  500ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.