2. Security
                                                                                                  3. Fire & Safety
                                                                                                  4. Smoke / Gas / Heat Detectors
                                                                                                  Print Page

                                                                                                  SL-2000-P

                                                                                                  Duct Smoke Detector, 230 VAC, 0 °C to 60 °C, 4-Wire

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER SL-2000-P
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSL-2000-P
                                                                                                  Newark Part No.82AK5337
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$396.760
                                                                                                  5+$376.930
                                                                                                  10+$357.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $396.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSL-2000-P
                                                                                                  Newark Part No.82AK5337
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detector TypeSmoke
                                                                                                  Supply Voltage230VAC
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SL-2000-P is a SL-2000 conventional, 4-wire, universal voltage, photoelectric duct smoke detector. It is crucial for early detection of smoke and products of combustion present within HVAC ductwork. This model can be utilized in many different types of applications including commercial, industrial, and residential. The unit is designed to not only alarm when smoke is detected, but will also utilize relays to disable fans and blowers. The model comes complete with technician friendly. “No-tools required” features to make installation and servicing simple and efficient. Typical applications include early smoke detection in ductwork, commercial/industrial/residential HVAC and BAS automation.

                                                                                                  • Versatile installation applications with velocities up to 4000FPM
                                                                                                  • Easy performance verification w/ built-in smoke, magnet test ports, clear cover to view status LED
                                                                                                  • Simple installation with no tools required to load/remove sampling tubes
                                                                                                  • Photoelectric or ionization sensor type
                                                                                                  • Screw terminals
                                                                                                  • Grey plastic backbox
                                                                                                  • Clear plastic cover (Makrolon® 94 V-0)
                                                                                                  • Photoelectric or ionization sensor type

                                                                                                  Technical Specifications

                                                                                                  Detector Type

                                                                                                  Smoke

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  230VAC

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility