2. Security
                                                                                                  3. Intrusion Detection
                                                                                                  4. Alarm Switches
                                                                                                  Print Page

                                                                                                  SM-4003-TQ/W

                                                                                                  Alarm Switch, SPST-NC, Surface Mount Magnetic Switch, 7.4 mm, 38 mm, 10 mm

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SECO-LARM SM-4003-TQ/W
                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoSM-4003-TQ/W
                                                                                                  Newark Part No.47Y5922
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $34.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoSM-4003-TQ/W
                                                                                                  Newark Part No.47Y5922
                                                                                                  Product Range-
                                                                                                  Contact ConfigurationSPST-NC
                                                                                                  Switch TypeSurface Mount Magnetic Switch
                                                                                                  External Height7.4mm
                                                                                                  External Width38mm
                                                                                                  External Depth10mm
                                                                                                  No. of Contacts1 Contact
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Quick-Connect Contact reed switch is SPST, iridium-plated to have a high melting point and Vickers hardness, which results in higher handling power and long life.

                                                                                                  • Model number SM-4003-TQ/W
                                                                                                  • Circuit type
                                                                                                  • N.C.
                                                                                                  • Terminals
                                                                                                  • Gold-plated
                                                                                                  • Color
                                                                                                  • White
                                                                                                  • Mount
                                                                                                  • Adhesive
                                                                                                  • Material
                                                                                                  • Case
                                                                                                  • High-impact ABS plastic
                                                                                                  • Terminal
                                                                                                  • Gold-plated
                                                                                                  • Contacts
                                                                                                  • Iridium-plated
                                                                                                  • Contact rating
                                                                                                  • 0.1A@100VDC (max)
                                                                                                  • 1.0A@10VDC (max)
                                                                                                  • 10W (max)
                                                                                                  • Temperature -68º~158º F (-20º~70º C)
                                                                                                  • Switch cycles 50 Million (0.1mA@5VDC)
                                                                                                  • Switch dimensions 1 1/2"x3/8"x19/64" (38x10x7.4mm)
                                                                                                  • Magnet dimensions 1 1/2"x3/8" x9/32" (38x10x6.9mm)
                                                                                                  • Magnet Rare-earth neodymium

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Switch Type

                                                                                                  Surface Mount Magnetic Switch

                                                                                                  External Width

                                                                                                  38mm

                                                                                                  No. of Contacts

                                                                                                  1 Contact

                                                                                                  Contact Configuration

                                                                                                  SPST-NC

                                                                                                  External Height

                                                                                                  7.4mm

                                                                                                  External Depth

                                                                                                  10mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG