2. Security
                                                                                                  3. Intrusion Detection
                                                                                                  4. Detectors / Sensors
                                                                                                  5. PIR - Wired
                                                                                                  Print Page

                                                                                                  ED-50

                                                                                                  Sensor, Rex Plus® Alarm System, 30 ft, Rex Plus Series

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAFETY TECHNOLOGY ED-50
                                                                                                  ManufacturerSAFETY TECHNOLOGY
                                                                                                  Manufacturer Part NoED-50
                                                                                                  Newark Part No.99R4722
                                                                                                  Product RangeRex Plus Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$139.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $139.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSAFETY TECHNOLOGY
                                                                                                  Manufacturer Part NoED-50
                                                                                                  Newark Part No.99R4722
                                                                                                  Product RangeRex Plus Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detector Type-
                                                                                                  Sensing Range Max30ft
                                                                                                  Beam Angle-
                                                                                                  Product RangeRex Plus Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Rex Plusr is the electronic watchdog that never sleeps. Rex can see through thick doors, walls, glass, and his barking gets louder as the intruder gets closer. Perfect for apartments, homes, stores, and all buildings that require security.

                                                                                                  • Plugs into any standard electrical outlet
                                                                                                  • Reliable 24-hour protection
                                                                                                  • Adjustable volume controls
                                                                                                  • Variable distance sensitivity (up to 30ft)
                                                                                                  • Your choice of four sounds: Barking sound of a ferocious attack dog, barking dog for 15-20 minutes then switches to a siren, continuous sound of the rainforest
                                                                                                  • Sounds of the rainforest to announce the arrival of visitors

                                                                                                  Technical Specifications

                                                                                                  Detector Type

                                                                                                  -

                                                                                                  Beam Angle

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Sensing Range Max

                                                                                                  30ft

                                                                                                  Product Range

                                                                                                  Rex Plus Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  Corporate Responsibility