Print Page
ED-50
Sensor, Rex Plus® Alarm System, 30 ft, Rex Plus Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoED-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99R4722
Product RangeRex Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.430 |
Price for:Each
Minimum: 1
Multiple: 1
$126.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoED-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99R4722
Product RangeRex Plus Series
Technical Datasheet
Detector Type-
Sensing Range Max30ft
Beam Angle-
Product RangeRex Plus Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Rex Plusr is the electronic watchdog that never sleeps. Rex can see through thick doors, walls, glass, and his barking gets louder as the intruder gets closer. Perfect for apartments, homes, stores, and all buildings that require security.
- Plugs into any standard electrical outlet
- Reliable 24-hour protection
- Adjustable volume controls
- Variable distance sensitivity (up to 30ft)
- Your choice of four sounds: Barking sound of a ferocious attack dog, barking dog for 15-20 minutes then switches to a siren, continuous sound of the rainforest
- Sounds of the rainforest to announce the arrival of visitors
Technical Specifications
Detector Type
-
Beam Angle
-
SVHC
No SVHC (14-Jun-2023)
Sensing Range Max
30ft
Product Range
Rex Plus Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate