Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECO
Manufacturer Part NoHTINT702T
Newark Part No.59AC8531
Product RangeIntensifier Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoHTINT702T
Newark Part No.59AC8531
Product RangeIntensifier Series
Technical Datasheet
Image Sensor Size1/3 "
Resolution1920 x 1080 Pixels
Supply Voltage24VAC
Illumination Min0.001lx
Camera Lens Style5mm to 50mm Varifocal
IR Range Max1600ft
Product RangeIntensifier Series
SVHCTo Be Advised
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
24VAC
Camera Lens Style
5mm to 50mm Varifocal
Product Range
Intensifier Series
Resolution
1920 x 1080 Pixels
Illumination Min
0.001lx
IR Range Max
1600ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate