Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $142.680 |
Price for:Each
Minimum: 1
Multiple: 1
$142.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-7860
Newark Part No.01H5827
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (07-Jul-2017)
Product Overview
High resolution color quad processor allows viewing of up to four cameras simultaneously. Two viewing modes, quad and sequential with three second dwell time. Adjustable gain control for each camera input.
- Does not discharge or damage the battery
- Warns if battery voltage is too low
- Warns if battery should be replaced
- Temperature compensated for all environments
- Replaceable test leads
- Reverse polarity indicator
- Checks for improper battery terminal connections
- Operating voltage: 12.3V~14VDC
- Current draw: 1.1A max., 0.0016Ah for full test
- Battery leads: 12"
- Enclosure size: 4.4" (W) x 3" (H) x 1.15" (D)
- Mfr. #ELK-BLT
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate