ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Video Recorders
                                                                                                  Print Page

                                                                                                  82-7860

                                                                                                  High Resolution Color Quad Processor

                                                                                                  DEFENDER SECURITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEFENDER SECURITY 82-7860
                                                                                                  DEFENDER SECURITY 82-7860
                                                                                                  DEFENDER SECURITY 82-7860
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-7860
                                                                                                  Newark Part No.01H5827
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$132.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $132.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-7860
                                                                                                  Newark Part No.01H5827
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  High resolution color quad processor allows viewing of up to four cameras simultaneously. Two viewing modes, quad and sequential with three second dwell time. Adjustable gain control for each camera input.

                                                                                                  • Does not discharge or damage the battery
                                                                                                  • Warns if battery voltage is too low
                                                                                                  • Warns if battery should be replaced
                                                                                                  • Temperature compensated for all environments
                                                                                                  • Replaceable test leads
                                                                                                  • Reverse polarity indicator
                                                                                                  • Checks for improper battery terminal connections
                                                                                                  • Operating voltage: 12.3V~14VDC
                                                                                                  • Current draw: 1.1A max., 0.0016Ah for full test
                                                                                                  • Battery leads: 12"
                                                                                                  • Enclosure size: 4.4" (W) x 3" (H) x 1.15" (D)
                                                                                                  • Mfr. #ELK-BLT

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate