8-bit Microcontrollers:
4,062 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.180 | Min: 1250 / Mult: 1250 | - | HCS08 | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 4KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | - | - | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.400 | Min: 165 / Mult: 15 | - | - | PIC16 Family PIC16C62x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | DIP | DIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $3.250 | Min: 216 / Mult: 27 | - | - | PIC16 Family PIC16LF7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.480 | Min: 119 / Mult: 119 | - | PIC18FxxJxx | PIC18 Family PIC18FJ7x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 64KB | 80Pins | TQFP | TQFP | 51I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 14Channels | 12Bit, 24Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J7x | 85°C | Surface Mount | - | - | - | |||||
Each | 108+ $3.300 | Min: 216 / Mult: 27 | - | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | - | - | - | 8MHz | - | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $7.600 | Min: 100 / Mult: 25 | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 10MHz | PIC16 | - | - | - | 10MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4.5V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.650 | Min: 270 / Mult: 10 | - | PIC16LF7xx | PIC16 Family PIC16LF7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 14Channels | 8Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.290 | Min: 1500 / Mult: 1500 | - | - | S08 Family S08SH Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 16KB | 28Pins | TSSOP | TSSOP | 23I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.920 | Min: 160 / Mult: 160 | - | PIC16LF | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 44Pins | TQFP | TQFP | 33I/O's | PSP, USART | PSP, USART | 128Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $2.430 | Min: 290 / Mult: 10 | - | - | PIC16 Family PIC16F7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 14Channels | 8Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 108+ $2.440 513+ $2.410 | Min: 297 / Mult: 27 | - | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.690 | Min: 266 / Mult: 38 | - | - | PIC18 Family PIC18LF1xK50 Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.520 | Min: 455 / Mult: 91 | - | PIC16F151x | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | UQFN | UQFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 54+ $11.350 108+ $11.340 270+ $11.340 | Min: 81 / Mult: 27 | - | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.500 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $9.390 | Min: 160 / Mult: 160 | - | PIC18LF4xxx | PIC18 Family PIC18LF44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | - | - | 2.5V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.400 | Min: 420 / Mult: 420 | - | HC08 | HC08 Family HC08GZ Series Microcontrollers | 8MHz | HC08 | - | - | - | 8MHz | - | 60KB | 64Pins | QFP | QFP | 53I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 24Channels | 10Bit | - | - | 3V | 3.6V | HC08 | -40°C | HC08GZ | 85°C | Surface Mount | - | - | - | |||||
Each | 54+ $10.660 108+ $10.290 270+ $9.920 | Min: 81 / Mult: 27 | - | PIC16C7xx | PIC16 Family PIC16C7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 8Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.520 | Min: 119 / Mult: 119 | - | PIC18LF8xxx | PIC18 Family PIC18LF84xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 80Pins | TQFP | TQFP | 66I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F84xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.190 | Min: 335 / Mult: 67 | - | PIC18LFxxKxx | PIC18 Family PIC18LF1xK50 Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 8KB | 20Pins | SSOP | SSOP | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF13Kxx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.130 | Min: 160 / Mult: 160 | - | PIC16F8xx | PIC16 Family PIC16F87x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 54+ $10.170 108+ $9.820 270+ $9.470 | Min: 81 / Mult: 27 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.850 | Min: 375 / Mult: 15 | - | PIC16LF15xx | PIC16 Family PIC16LF151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | DIP | DIP | 25I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.670 | Min: 201 / Mult: 67 | - | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 18Pins | SSOP | SSOP | 16I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | - | 2.2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.870 | Min: 374 / Mult: 22 | - | PIC16LF150x | PIC16 Family PIC16LF150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 20Pins | DIP | DIP | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 125°C | Through Hole | - | - | - | |||||