| Quantity | Price |
|---|---|
| 54+ | $10.590 |
| 108+ | $10.210 |
Product Information
Product Overview
The PIC16C74B-20/L is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 33 general-purpose I/O pins and 8-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C7x Series Microcontrollers
20MHz
20MHz
44Pins
LCC
I2C, PSP, SPI, USART
192Byte
8Bit
5.5V
70°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16C7xx
PIC16
7KB
LCC
33I/O's
I2C, PSP, SPI, USART
8Channels
4V
0°C
Surface Mount
PIC16C7x
MSL 3 - 168 hours
Alternatives for PIC16C74B-20/L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate