20MHz 8-bit Microcontrollers :
1,040 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.880 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $3.160 | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $1.700 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.820 | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $1.690 | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $7.420 | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $42.600 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.410 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $2.910 10+ $2.790 25+ $2.660 50+ $2.540 100+ $2.410 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.250 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $3.480 10+ $3.440 30+ $3.400 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.090 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $3.040 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.770 10+ $1.710 25+ $1.630 60+ $1.540 120+ $1.460 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $1.670 | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $59.800 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $34.400 25+ $34.200 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $35.200 25+ $34.600 | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $38.400 | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega328 | 105°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.600 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $7.570 | ATmega | AVR ATmega Family ATmega1284 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 128KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Through Hole | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $42.000 10+ $41.400 25+ $41.000 | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 48KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega48 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.090 10+ $1.030 25+ $0.972 50+ $0.929 114+ $0.884 | PIC16F150x | PIC16 Family PIC16F15xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.540 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | 1.75KB | 8Pins | DIP | DIP | 5I/O's | - | - | 64Byte | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $4.690 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | ||||||