Print Page
PIC12F675-I/P
8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77C6296
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
1,647 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.400 |
| 25+ | $1.980 |
| 50+ | $1.780 |
| 100+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77C6296
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Base NumberPIC12F6xx
CPU Speed20MHz
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size64Byte
ADC Channels4Channels
MCU FamilyPIC12
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC12F6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Interrupt Capability
- 8 level deep hardware stack
- Direct, indirect, and relative addressing modes
- Internal and external oscillator options
- Power saving sleep mode
- Low-Power Power-on reset
- Power up timer (PWRT) and oscillator startup timer (OST)
- Brown-out detect
- Watchdog timer (WDT) with independent
- Oscillator for reliable operation
- Multiplexed MCLR/Input pin
- Interrupt on pin change
- Individual programmable weak pull ups
- Programmable code protection
- High Endurance Flash/EEPROM cell
- 100,000 write flash endurance
- 1,000,000 write EEPROM endurance
- Flash/Data EEPROM Retention: <gt/>40 years
- 6 I/O pins with individual direction control
- High current sink/Source for direct LED drive
- Analog Comparator module
- 10 bit analog to digital converter module
- 8 bit timer/counter with 8 bit programmable prescaler
- In circuit serial programming via two pins
Applications
Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless, Automotive
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
64Byte
MCU Family
PIC12
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
-
Base Number
PIC12F6xx
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
DIP
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
PIC12F6xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC12F675-I/P
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
