
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.730 |
| 25+ | $1.590 |
| 50+ | $1.580 |
| 100+ | $1.470 |
| 250+ | $1.440 |
| 500+ | $1.410 |
Product Information
Product Overview
The high-performance, low-power 8bit AVR RISC-based microcontroller combines 8KB ISP flash memory, 512B EEPROM, 512-Byte SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8bit timer/counter with compare modes, one 8bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes, and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20 MHz and operates between 2.7-5.5 volts.
- High performance, low power AVR® 8bit microcontroller
- Advanced RISC Architecture
- Non-volatile program and data memories
- Peripheral features
- Special Microcontroller Features
Technical Specifications
AVR ATtiny Family ATtiny85 Series Microcontrollers
20MHz
20MHz
8Pins
DIP
I2C, SPI
500Byte
AVR ATtiny
ATtiny85
5.5V
85°C
-
No SVHC (04-Feb-2026)
ATtiny
AVR
8KB
DIP
6I/O's
I2C, SPI
4Channels
10Bit
2.7V
-40°C
Through Hole
-
Alternatives for ATTINY85-20PU
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
