8-bit Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.760 10+ $1.690 25+ $1.620 50+ $1.550 100+ $1.480 | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.210 25+ $1.210 50+ $1.210 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.590 25+ $1.520 50+ $1.500 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI, USI | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny85 | 85°C | Surface Mount | - | |||||
Each | 1+ $1.640 10+ $1.570 25+ $1.500 50+ $1.420 180+ $1.350 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USI | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 125°C | Surface Mount | - | |||||
Each | 1+ $1.590 10+ $1.530 25+ $1.470 50+ $1.400 180+ $1.330 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | Each | |||||
Each | 1+ $2.200 10+ $2.100 25+ $2.010 50+ $1.920 100+ $1.830 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | Each | |||||
75T6216 RoHS | Each | 1+ $1.340 10+ $1.280 25+ $1.210 50+ $1.170 100+ $1.120 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 20Pins | QFN | QFN | 6I/O's | SPI | SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | Each | ||||
Each | 1+ $1.590 10+ $1.530 25+ $1.470 50+ $1.420 180+ $1.370 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | Each | |||||
Each | 1+ $1.400 | Min: 380 / Mult: 95 | AVR Tiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | AVR Tiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | ||||||