Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY85V-10PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M3798
Product RangeAVR ATtiny Family ATtiny85 Series Microcontrollers
Your Part Number
638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $2.060 |
| 25+ | $1.960 |
| 50+ | $1.920 |
| 100+ | $1.870 |
| 250+ | $1.830 |
| 500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY85V-10PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M3798
Product RangeAVR ATtiny Family ATtiny85 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny85 Series Microcontrollers
Device CoreAVR
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size8KB
No. of Pins8Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's6I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size512Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATtiny
MCU SeriesATtiny85
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny85 Series Microcontrollers
CPU Speed
10MHz
Program Memory Size
8KB
MCU Case Style
DIP
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATtiny85
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
10MHz
No. of Pins
8Pins
IC Case / Package
DIP
Interfaces
I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Automotive Qualification Standard
-
MSL
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
