8-bit Microcontrollers:
154 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.640 10+ $1.560 25+ $1.490 50+ $1.420 100+ $1.350 | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.760 10+ $1.690 25+ $1.620 50+ $1.550 100+ $1.480 | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.590 10+ $1.530 25+ $1.470 50+ $1.390 100+ $1.320 | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny25 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.750 10+ $1.710 25+ $1.660 60+ $1.620 120+ $1.550 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.210 25+ $1.210 50+ $1.210 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.460 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.280 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $0.820 10+ $0.820 25+ $0.820 50+ $0.820 114+ $0.820 More Pricing... | Min: 1 / Mult: 1 | PIC16F150x | PIC16 Family PIC16F15xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.270 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.790 10+ $2.730 44+ $2.650 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 20Pins | DIP | DIP | 17I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | AEC-Q100 | |||||
Each | 1+ $4.330 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.250 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.954 10+ $0.912 25+ $0.870 50+ $0.841 114+ $0.813 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.120 10+ $1.070 25+ $1.020 50+ $0.986 120+ $0.954 More Pricing... | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $3.720 | Min: 1100 / Mult: 1100 | - | PIC16 Family PIC16LF8xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | WSOIC | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16LF8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.620 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $1.050 25+ $0.997 50+ $0.976 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny25 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR | -40°C | ATtiny25 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.460 25+ $1.390 50+ $1.340 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 10+ $1.520 25+ $1.490 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny88 Series Microcontrollers | 12MHz | AVR | 12MHz | 8KB | 32Pins | TQFP | TQFP | 28I/O's | I2C, SPI | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny88 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.070 10+ $1.050 25+ $1.020 50+ $0.970 192+ $0.923 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.890 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 40MHz | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $2.070 10+ $2.050 25+ $2.030 76+ $2.010 114+ $1.980 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI | I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.380 10+ $8.380 30+ $8.380 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | - | - | 4V | 6V | PIC16 | -55°C | PIC16C6x | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $2.080 10+ $2.030 25+ $1.970 74+ $1.920 111+ $1.870 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny261 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | WSOIC | WSOIC | 16I/O's | I2C, SPI | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny261 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.010 10+ $0.965 25+ $0.923 50+ $0.880 114+ $0.838 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny44 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny44A | 125°C | Surface Mount | - | - | - | |||||