Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.570 |
| 25+ | $1.510 |
| 50+ | $1.440 |
| 100+ | $1.360 |
Product Information
Product Overview
The ATTINY25-20PU is an 8bit AVR RISC-based microcontroller combines 2kb ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8bit timer/counter with compare modes, one 8bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power
- Advanced RISC architecture - Fully static operation
- Non-volatile program and data memories - 128/256/512 bytes internal SRAM
- Peripheral - on-chip analogue comparator
- In-system programmable via SPI port
- External and internal interrupt sources
- Programmable brown-out detection circuit
Technical Specifications
AVR ATtiny Family ATtiny25 Series Microcontrollers
20MHz
20MHz
8Pins
DIP
I2C, SPI
128Byte
10Bit
ATtiny25
5.5V
85°C
-
No SVHC (04-Feb-2026)
ATtiny
AVR
2KB
DIP
6I/O's
I2C, SPI
4Channels
AVR ATtiny
2.7V
-40°C
Through Hole
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate