
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
Product Information
Product Overview
The ATtiny2313-20PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny2313-20PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimise power consumption versus processing speed.
- Utilizes the AVR® RISC Architecture
- 120 powerful instructions – most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- Data and non-volatile program and data memories
- 2K Bytes of in system self programmable flash
- Endurance 10,000 Write/Erase Cycles
- 128 Bytes in system programmable EEPROM
- Endurance: 100,000 write/erase cycles
- 128 Bytes internal SRAM
- Programming lock for flash program and EEPROM data security
- One 8 bit timer/counter with separate prescaler and compare mode
- One 16 bit timer/counter with separate prescaler, compare and capture modes
- Four PWM channels
- On chip analogue comparator
- Programmable watchdog timer with on chip oscillator
- Universal Serial Interface
- Full duplex USART
- DebugWIRE on chip debugging
- In system programmable via SPI port
- External and internal interrupt sources
- Low power idle, power down, and standby modes
- Enhanced power on reset circuit
- Programmable brown-out detection circuit
Applications
Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, Industrial, Motor Drive & Control, Portable Devices
Technical Specifications
AVR ATtiny Family ATtiny2313 Series Microcontrollers
20MHz
20MHz
20Pins
DIP
I2C, SPI, UART
128Byte
-
5.5V
85°C
AVR ATtiny
-
No SVHC (04-Feb-2026)
ATtiny
AVR
2KB
DIP
18I/O's
I2C, SPI, UART
-
2.7V
-40°C
Through Hole
ATtiny23
-
Alternatives for ATTINY2313-20PU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
