8-bit Microcontrollers:
4,062 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 182+ $2.360 | Min: 364 / Mult: 91 | - | PIC16LF19xx | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $1.850 | Min: 490 / Mult: 490 | - | ATmega | AVR ATmega Family ATmega16X Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 28Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | - | |||||
Each | 141+ $3.010 | Min: 235 / Mult: 47 | - | - | PIC18 Family PIC18LFxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.120 | Min: 165 / Mult: 15 | - | PIC18LF2xxx | PIC18 Family PIC18LF24xx Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | DIP | DIP | 23I/O's | EUSART | EUSART | 768Byte | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $0.933 | Min: 750 / Mult: 150 | - | PIC12LF | PIC12 Family PIC12LF15xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DFN | DFN | 6I/O's | USB | USB | 64Byte | 4Channels | 10Bit | - | - | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.700 | Min: 180 / Mult: 45 | - | - | PIC16 Family PIC16F9xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | QFN | QFN | 35I/O's | I2C, SPI, USART | I2C, SPI, USART | 352Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.860 | Min: 252 / Mult: 42 | - | - | PIC16 Family PIC16C62x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3.5KB | 18Pins | SOIC | SOIC | 13I/O's | - | - | 128Byte | - | - | - | - | 2.7V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | - | - | - | |||||
08R1989 RoHS | Each | 100+ $3.610 | Min: 320 / Mult: 160 | - | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.780 | Min: 120 / Mult: 15 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | - | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16C7x | 85°C | Through Hole | - | - | - | |||||
Each | 114+ $2.180 | Min: 342 / Mult: 38 | - | - | PIC18 Family PIC18LF1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.650 | Min: 60 / Mult: 10 | - | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 80KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $10.120 | Min: 160 / Mult: 160 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.660 | Min: 423 / Mult: 47 | - | PIC16LF7xx | PIC16 Family PIC16LF7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.880 | Min: 183 / Mult: 61 | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | QFN | QFN | 16I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.350 | Min: 125 / Mult: 25 | - | - | PIC16 Family PIC16C7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | DIP | DIP | 13I/O's | RS232 | - | 128Byte | 4Channels | 8Bit | - | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16C7x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.940 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | DIP | DIP | 15I/O's | I2C, SPI | I2C, SPI | 256Byte | 6Channels | 12Bit | - | - | 2.5V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 135+ $4.880 | Min: 180 / Mult: 45 | - | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 128KB | 44Pins | QFN | QFN | 34I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 13Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F47Jxx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.310 | Min: 308 / Mult: 22 | - | - | PIC18 Family PIC18LF1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 8KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | - | - | - | |||||
Each | 134+ $1.850 | Min: 402 / Mult: 67 | - | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | - | - | - | 48MHz | - | 14KB | 20Pins | SSOP | SSOP | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | - | - | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.030 | Min: 75 / Mult: 15 | - | PIC16C | PIC16 Family PIC16C7x Series Microcontrollers | 10MHz | PIC16 | - | - | - | 10MHz | - | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.880 | Min: 201 / Mult: 67 | - | PIC16F | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 12I/O's | SPI | SPI | 128Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - | |||||
Each | 182+ $2.180 | Min: 364 / Mult: 91 | - | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | UQFN | UQFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 105+ $2.620 510+ $2.480 | Min: 285 / Mult: 15 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 8KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 108+ $1.300 | Min: 567 / Mult: 27 | - | PIC16F7xxx | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SOIC | SOIC | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 128Byte | 11Channels | 8Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $1.760 | Min: 490 / Mult: 490 | - | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 10MHz | AVR | - | - | - | 10MHz | - | 4KB | 20Pins | QFN | QFN | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Surface Mount | - | - | - | |||||