| Quantity | Price |
|---|---|
| 1+ | $2.310 |
Product Information
Product Overview
The PIC18LF13K22-I/P is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 256bytes of data memory size, 18 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 12x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18LF1xK22 Series Microcontrollers
PIC18
8KB
DIP
18I/O's
EUSART, I2C, SPI
12Channels
10Bit
PIC18F K2x
-40°C
Through Hole
-
64MHz
64MHz
20Pins
DIP
EUSART, I2C, SPI
256Byte
PIC18
1.8V
3.6V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate