2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18LF1xK22 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18LF1xK22 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  6 Products Found
                                                                                                  Find a huge range of PIC18 Family PIC18LF1xK22 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC18LF14K22-I/P
                                                                                                  MICROCHIP PIC18LF14K22-I/P
                                                                                                  07P9711

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 64 MHz
                                                                                                  6. 16 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.470
                                                                                                  Min: 286 / Mult: 22
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  64MHz
                                                                                                  PIC18
                                                                                                  64MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  18I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K2x
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18LF13K22-I/ML
                                                                                                  MICROCHIP PIC18LF13K22-I/ML
                                                                                                  07P9694

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 64 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  182+
                                                                                                  $1.870
                                                                                                  Min: 455 / Mult: 91
                                                                                                  PIC18LFxxKxx
                                                                                                  PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  64MHz
                                                                                                  PIC18
                                                                                                  64MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  18I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  256Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K2x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF13K22-I/P
                                                                                                  MICROCHIP PIC18LF13K22-I/P
                                                                                                  07P9695

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 64 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.310
                                                                                                  Min: 308 / Mult: 22
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  64MHz
                                                                                                  PIC18
                                                                                                  64MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  18I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  256Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K2x
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18LF14K22-I/SO
                                                                                                  MICROCHIP PIC18LF14K22-I/SO
                                                                                                  07P9712

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 64 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 20 Pins
                                                                                                  7. SOIC
                                                                                                  Each
                                                                                                  114+
                                                                                                  $2.180
                                                                                                  Min: 342 / Mult: 38
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  64MHz
                                                                                                  PIC18
                                                                                                  64MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  18I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K2x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF14K22-I/SS
                                                                                                  MICROCHIP PIC18LF14K22-I/SS
                                                                                                  07P9713

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 64 MHz
                                                                                                  6. 16 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  134+
                                                                                                  $1.990
                                                                                                  Min: 402 / Mult: 67
                                                                                                  PIC18LFxxKxx
                                                                                                  PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  64MHz
                                                                                                  PIC18
                                                                                                  64MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  SSOP
                                                                                                  SSOP
                                                                                                  18I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K2x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF13K22-I/SO
                                                                                                  MICROCHIP PIC18LF13K22-I/SO
                                                                                                  07P9696

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 64 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  114+
                                                                                                  $2.080
                                                                                                  532+
                                                                                                  $2.010
                                                                                                  Min: 380 / Mult: 38
                                                                                                  PIC18LFxxKxx
                                                                                                  PIC18 Family PIC18LF1xK22 Series Microcontrollers
                                                                                                  64MHz
                                                                                                  PIC18
                                                                                                  64MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  18I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  256Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K2x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  ESG