8-bit Microcontrollers:
4,104 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 114+ $1.760 532+ $1.710 | Min: 418 / Mult: 38 | - | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.300 | Min: 315 / Mult: 15 | - | - | PIC16 Family PIC16LF7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 11Channels | 8Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | - | 8bit | 16MHz | - | 64KB | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | CAN Controller | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 125°C | Surface Mount | - | - | - | ||||||
Each | 108+ $2.240 513+ $2.180 | Min: 324 / Mult: 27 | - | PIC16F8xx | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 128Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.290 | Min: 75 / Mult: 15 | - | PIC18Fxx8 | PIC18 Family PIC18F24x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.050 | Min: 364 / Mult: 91 | - | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 28Pins | UQFN | UQFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $4.250 | Min: 320 / Mult: 160 | - | PIC18FxxJxx | PIC18 Family PIC18FJ9x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 64KB | 64Pins | TQFP | TQFP | 51I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 3.8KB | 12Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | - | - | - | |||||
Each | 108+ $5.970 270+ $5.930 | Min: 135 / Mult: 27 | - | PIC16C | PIC16 Family PIC16C5x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 896Byte | 28Pins | SOIC | SOIC | 20I/O's | RS232 | - | 24Byte | - | - | - | - | 4.5V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.890 | Min: 240 / Mult: 15 | - | PIC16C5xx | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 768Byte | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 24Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16C5x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.160 | Min: 2450 / Mult: 2450 | - | S08GT | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 16KB | 32Pins | QFN | QFN | 24I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 4Channels | 10Bit | - | - | 1.8V | 3.6V | S08 | -40°C | S08GT | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.570 | Min: 119 / Mult: 119 | - | PIC18LF8xxx | PIC18 Family PIC18LF86xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 80Pins | TQFP | TQFP | 70I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.75KB | 16Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F86xx | 85°C | Surface Mount | - | - | - | |||||
Each | 126+ $6.550 | Min: 126 / Mult: 42 | - | PIC16LF8x | PIC16 Family PIC16LF8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | - | - | - | - | 2V | 6V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
Each | 100+ $3.820 | Min: 360 / Mult: 360 | - | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 16KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.740 | Min: 418 / Mult: 22 | - | PIC16LF150x | PIC16 Family PIC16LF150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 20Pins | DIP | DIP | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.470 | Min: 141 / Mult: 47 | - | PIC16LF8xx | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.230 | Min: 364 / Mult: 91 | - | PIC16LF19xx | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.820 | Min: 210 / Mult: 42 | - | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.930 | Min: 238 / Mult: 119 | - | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 2KB | 12Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.220 | Min: 135 / Mult: 15 | - | PIC16C7xx | PIC16 Family PIC16C7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 500+ $4.550 | Min: 1250 / Mult: 1250 | - | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 16KB | 32Pins | LQFP | LQFP | 22I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.930 | Min: 201 / Mult: 67 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - | |||||
Each | 141+ $2.130 | Min: 329 / Mult: 47 | - | - | PIC16 Family PIC16F7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 11Channels | 8Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 125°C | Surface Mount | - | - | - | |||||
Each | 122+ $2.120 | Min: 366 / Mult: 61 | - | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | QFN | QFN | 25I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | - | 2.3V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 182+ $1.730 | Min: 455 / Mult: 91 | - | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 28Pins | UQFN | UQFN | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.830 | Min: 120 / Mult: 10 | - | PIC18F | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Through Hole | - | - | - |