Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F882-E/SO
Newark Part No.27M0491
Product RangePIC16 Family PIC16F88x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 108+ | $2.180 |
Price for:Each
Minimum: 324
Multiple: 27
$706.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F882-E/SO
Newark Part No.27M0491
Product RangePIC16 Family PIC16F88x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F88x Series Microcontrollers
Base NumberPIC16F8xx
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's25I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size128Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC16F8xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F88x Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
128Byte
MCU Family
PIC16
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16F8xx
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
SOIC
No. of I/O's
25I/O's
Interfaces
I2C, SPI, USART
ADC Channels
11Channels
ADC Resolution
10Bit
MCU Series
PIC16F8xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F882-E/SO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate