8-bit Microcontrollers:
4,099 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.090 10+ $4.400 25+ $3.860 50+ $3.620 100+ $3.140 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | - | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.810 10+ $3.170 25+ $2.940 50+ $2.790 100+ $2.640 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F39x Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 16Channels | 10Bit | - | - | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.750 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF26Kxx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.440 10+ $2.400 25+ $2.350 50+ $2.330 100+ $2.300 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 22Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.460 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF47Kxx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.220 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16F6xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $1.350 10+ $1.310 25+ $1.250 50+ $1.190 182+ $1.130 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF170x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.600 10+ $2.580 25+ $2.450 50+ $2.360 100+ $2.260 | Min: 1 / Mult: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.710 10+ $1.360 150+ $1.230 525+ $1.170 | Min: 1 / Mult: 1 | - | - | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 16KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SCI | I2C, SCI | 1KB | 12Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.480 10+ $6.290 25+ $6.110 50+ $5.870 100+ $5.660 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08SH Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 16KB | 16Pins | TSSOP | TSSOP | 13I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.030 10+ $0.986 25+ $0.944 50+ $0.915 114+ $0.888 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF183xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.810 10+ $5.580 25+ $5.340 50+ $5.080 100+ $4.830 | Min: 1 / Mult: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 64KB | 64Pins | QFN | QFN | 50I/O's | SPI | SPI | 4KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ $7.830 10+ $6.490 25+ $6.160 50+ $5.830 182+ $5.510 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F55x Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 32KB | 24Pins | QFN | QFN | 18I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 18Channels | 12Bit | - | - | 1.8V | 5.25V | C8051 | -40°C | C8051F55x | 125°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.230 10+ $13.020 25+ $11.930 50+ $11.920 100+ $10.830 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F41x Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 32KB | 32Pins | LQFP | LQFP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | - | - | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.330 10+ $5.000 25+ $4.700 50+ $4.310 100+ $3.890 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 44Pins | QFN | QFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK40 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.330 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.410 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16HV6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 16Pins | QFN | QFN | 11I/O's | USB | USB | 128Byte | 8Channels | 10Bit | - | - | 2V | 5V | PIC16 | -40°C | PIC16HV6xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.720 10+ $1.360 192+ $1.230 576+ $1.190 1056+ $1.150 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08P Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 16KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI | SCI | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.200 10+ $1.120 25+ $1.020 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F157x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART | EUSART | 512Byte | 8Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 10+ $2.430 25+ $2.310 50+ $2.260 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F193x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.820 10+ $1.740 25+ $1.690 54+ $1.650 | Min: 1 / Mult: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 28Pins | WSOIC | WSOIC | 23I/O's | I2C, SPI, USART | - | 16KB | 10Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.050 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.240 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF46Kxx | 85°C | Surface Mount | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.570 10+ $7.560 25+ $7.040 50+ $6.990 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | 8MHz | AVR | - | - | - | 8MHz | - | 32KB | 44Pins | VQFN-EP | VQFN-EP | 32I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - |