Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F627-20/P
Newark Part No.91AH8790
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F627-20/P
Newark Part No.91AH8790
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's16I/O's
InterfacesUSART
Embedded Interface TypeUSART
RAM Memory Size224Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F6xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F6XX Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.75KB
IC Case / Package
DIP
No. of I/O's
16I/O's
Embedded Interface Type
USART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16F6xx
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
18Pins
MCU Case Style
DIP
Interfaces
USART
RAM Memory Size
224Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability