8-bit Microcontrollers:
4,099 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.774 10+ $0.742 25+ $0.711 50+ $0.674 100+ $0.636 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 7KB | 8Pins | - | NSOIC | 5I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.420 10+ $1.380 25+ $1.340 50+ $1.300 114+ $1.250 | Min: 1 / Mult: 1 | - | - | AVR-DD Family AVR32DD Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 32KB | 14Pins | SOIC | SOIC | 10I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 4KB | 7Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DD | -40°C | AVR32DD | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | - | - | - | - | 16MHz | - | 32KB | 28Pins | - | UFQFPN | 25I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | - | - | - | |||||
01AM0695 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 2400+ $1.890 | Min: 2400 / Mult: 2400 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 16KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $49.610 10+ $43.900 25+ $41.800 50+ $41.790 100+ $38.480 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F12x Series Microcontrollers | - | 8051 | - | - | - | 100MHz | - | 128KB | 100Pins | - | TQFP | 64I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 8Bit, 12Bit | - | - | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | - | ||||
Each | 25+ $4.110 54+ $3.990 108+ $3.800 270+ $3.600 | Min: 27 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | - | - | 1.5V | 5.5V | AVR ATtiny | -40°C | ATtiny1614 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $4.250 10+ $4.210 30+ $4.150 50+ $4.100 100+ $4.030 | Min: 1 / Mult: 1 | - | PIC16C | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 896Byte | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 24Byte | - | - | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $7.990 | Min: 96 / Mult: 1 | - | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | - | - | - | - | 8MHz | - | 16KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | - | - | - | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | - | - | - | - | |||||
Each | 100+ $2.040 | Min: 490 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | - | - | - | - | 20MHz | - | 2KB | 20Pins | QFN | QFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | - | - | - | - | |||||
Each | 1+ $1.530 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
27AC0575 RoHS | Each | 100+ $2.500 | Min: 490 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 100+ $9.880 | Min: 260 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.360 | Min: 2000 / Mult: 2000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $7.640 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 25+ $11.660 | Min: 27 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $7.280 | Min: 15 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 10+ $11.250 | Min: 27 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $5.510 | Min: 27 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $1.630 | Min: 60 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $3.760 10+ $3.650 25+ $3.560 54+ $3.450 108+ $3.370 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 100+ $3.080 | Min: 160 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
23AC8546 RoHS | Each | 25+ $8.310 54+ $8.310 | Min: 27 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 100+ $2.430 | Min: 160 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 50+ $2.540 134+ $2.410 | Min: 67 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |