Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1614-SSNR
Newark Part No.02AJ9993
Product RangeAVR ATtiny Family ATtiny1614 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1614-SSNR
Newark Part No.02AJ9993
Product RangeAVR ATtiny Family ATtiny1614 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1614 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels14Channels
ADC Resolution10Bit
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny1614
Qualification-
Product Overview
ATTINY1614-SSNR is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier, running at upto 20MHz and with 16Kb flash, 2Kb SRAM and 128B of EEPROM in a 14-pin package. It uses the latest core independent peripherals with low-power features, including an event system, intelligent analog and advanced peripherals. The integrated QTouch® peripheral touch controller supports capacitive touch interfaces with proximity sensing and a driven shield.
- 16Kb flash/2Kb SRAM, 20MHz max CPU speed
- Operating power supply voltage range from 1.8V to 5.5V
- Single-cycle I/O access, two-level interrupt controller, two-cycle hardware multiplier
- 256 bytes EEPROM, flash 10,000 cycles, EEPROM 100,000 cycles (write/erase endurance)
- Power-on reset (POR), brown-out detector (BOD)
- Single-pin unified program and debug interface (UPDI)
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- Three analog comparators (AC) with a low propagation delay
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- Operating temperature range from -40°C to +105°C, SOIC package
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1614 Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
SOIC
No. of I/O's
12I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
14Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI, USART
ADC Channels
14Channels
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny1614
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate