8-bit Microcontrollers:
638 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.370 10+ $1.300 25+ $1.220 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.760 10+ $2.740 25+ $2.720 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.140 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 28Pins | SOIC | SOIC | 22I/O's | USART | USART | 128Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.840 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.740 10+ $1.680 25+ $1.620 50+ $1.560 114+ $1.520 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.240 10+ $3.110 25+ $2.970 76+ $2.880 114+ $2.780 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | - | 48MHz | - | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.976 10+ $0.939 25+ $0.901 50+ $0.864 100+ $0.827 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.530 10+ $0.515 25+ $0.499 50+ $0.477 100+ $0.456 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny202 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USART | - | 64Byte | 6Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny202 | 105°C | Surface Mount | - | - | - | |||||
MICROCHIP | Each | 1+ $1.030 10+ $0.986 25+ $0.944 50+ $0.915 114+ $0.888 More Pricing... | Min: 1 / Mult: 1 | - | tinyAVR 2 Family ATtiny3224 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 32KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny3224 | 85°C | Surface Mount | - | - | - | ||||
MICROCHIP | Each | 1+ $1.370 10+ $1.320 25+ $1.250 76+ $1.210 114+ $1.170 More Pricing... | Min: 1 / Mult: 1 | - | tinyAVR 2 Family ATtiny3226 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 32KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny32 | 125°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.630 10+ $4.430 25+ $4.230 54+ $4.030 108+ $3.820 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.460 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.400 10+ $2.300 25+ $2.200 54+ $2.090 108+ $1.990 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 8Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.760 10+ $4.640 25+ $4.520 54+ $4.390 108+ $4.180 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 64KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.370 10+ $1.330 25+ $1.280 50+ $1.210 100+ $1.140 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.310 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.785 10+ $0.783 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | - | - | 25Byte | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $7.550 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25x Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 32KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.679 10+ $0.652 25+ $0.626 50+ $0.624 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.980 10+ $1.920 25+ $1.860 54+ $1.810 108+ $1.720 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.450 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SCI, SPI, USART | I2C, SCI, SPI, USART | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.050 10+ $1.010 25+ $0.965 50+ $0.917 100+ $0.870 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.130 10+ $1.120 25+ $0.933 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1606 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1606 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.110 10+ $2.030 25+ $1.940 74+ $1.880 111+ $1.820 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1634 Series Microcontrollers | 12MHz | AVR | - | 12MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1634 | 85°C | Surface Mount | - | - | - | |||||