
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.890 |
| 25+ | $1.800 |
| 50+ | $1.720 |
| 100+ | $1.630 |
| 250+ | $1.600 |
| 500+ | $1.570 |
Product Information
Product Overview
The PIC18F26K40-I/SO is a large memory, highly integrated 8bit general purpose flash microcontroller in 28 pin SOIC package. This microcontroller with C compiler optimized RISC architecture combines large flash/EE/RAM memory, rich peripheral integration, eXtreme low power (XLP) and 5V support to suit a variety of general purpose applications. The device delivers core independent peripherals such as complementary waveform generator (CWG), window watchdog timer (WWDT), CRC/memory scan, hardware capacitive voltage divider (CVD), zero cross detect, signal measurement timer (SMT), hardware limit timer (HLT) and peripheral pin select for providing increased design flexibility and lower system cost. It features low current power-on reset (POR), configurable power-up timer (PWRTE), brown-out reset (BOR) with fast recovery and low power BOR (LPBOR) option and programming/debug features such as in-circuit debug integrated on-chip and in-circuit serial programming (ICSP) via two pins.
- 64Kbytes flash program memory, 4096bytes data SRAM and 1024bytes data EEPROM
- Twenty four I/O pins, four 8bit/three 16bit timers and two comparators
- Twenty four 10bit ADC, one 5bit DAC and one zero cross detect
- Two EUSART, two I2C/SPI, PPS, RS232, RS485 and LIN interfaces
- Operating voltage range from 2.3V to 5.5V
- Operating speed of 0MHz to 64MHz, 62.5ns minimum instruction cycle and auto wake-up on start
- Fail-safe clock monitor, two-speed oscillator start-up & 3 power saving modes (doze, idle, sleep)
- Two capture/compare/PWM (CCP) modules and two 10bit pulse width modulators
- 16MHz internal oscillator, 32KHz low power internal oscillator and auto-baud detect
- Operating temperature range from -40°C to 85°C
Technical Specifications
PIC18 Family PIC18FxxK40 Series Microcontrollers
64MHz
64KB
SOIC
25I/O's
EUSART, I2C, SPI
24Channels
PIC18
2.3V
-40°C
Surface Mount
MSL 1 - Unlimited
PIC18
64MHz
28Pins
SOIC
EUSART, I2C, SPI
3.6KB
10Bit
PIC18FK4x
5.5V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC18F26K40-I/SO
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
