8-bit Microcontrollers:
769 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.510 | Min: 1 / Mult: 1 | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.600 10+ $4.400 30+ $4.200 50+ $4.000 100+ $3.800 | Min: 1 / Mult: 1 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.020 10+ $3.920 30+ $3.810 50+ $3.700 100+ $3.340 | Min: 1 / Mult: 1 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.210 10+ $2.120 25+ $2.030 50+ $1.930 134+ $1.840 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.580 10+ $5.350 25+ $5.110 50+ $5.020 100+ $4.920 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.640 10+ $2.540 30+ $2.430 60+ $2.360 105+ $2.280 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.740 10+ $1.680 25+ $1.620 50+ $1.560 114+ $1.520 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.400 10+ $2.300 25+ $2.200 50+ $2.090 134+ $1.990 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.530 10+ $2.450 30+ $2.380 60+ $2.300 105+ $2.200 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | - | - | |||||
Each | 1+ $2.150 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.690 10+ $5.520 25+ $5.340 50+ $5.160 100+ $4.960 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.540 10+ $4.350 25+ $4.160 50+ $3.970 100+ $3.780 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.060 10+ $1.980 25+ $1.880 50+ $1.800 100+ $1.710 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.670 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.690 10+ $2.580 25+ $2.460 50+ $2.350 100+ $2.230 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 45Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F6xK40 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.980 10+ $1.920 25+ $1.860 54+ $1.810 108+ $1.720 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.190 10+ $2.090 25+ $2.000 50+ $1.910 134+ $1.820 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.460 10+ $2.360 30+ $2.250 60+ $2.160 105+ $2.050 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 56KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.050 10+ $1.010 25+ $0.965 50+ $0.917 100+ $0.870 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $6.130 10+ $5.880 25+ $5.610 50+ $5.360 100+ $5.100 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.390 10+ $1.360 25+ $1.330 54+ $1.300 108+ $1.230 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.679 10+ $0.652 25+ $0.626 50+ $0.594 100+ $0.562 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.980 10+ $1.900 25+ $1.820 84+ $1.720 126+ $1.630 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | SOIC | WSOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | AEC-Q100 | |||||
Each | 1+ $3.240 10+ $3.220 25+ $3.180 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $7.600 10+ $7.570 30+ $7.540 60+ $7.510 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | |||||