Microcontrollers:

9,740 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40AH4891

RoHS

Date/Lot Code

Each
1+
$7.960
10+
$7.600
25+
$7.360
50+
$6.980
180+
$6.720
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32LG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
32bit
32 bit
-
48MHz
256KB
-
85I/O's
32KB
100Pins
LQFP
I2C, I2S, SPI, UART, USART, USB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
-
03AJ2523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.630
25+
$1.550
50+
$1.510
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
32KB
-
24I/O's
2KB
28Pins
QFN
EUSART, I2C, SPI
24Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF25Kxx
-
39AH5649

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$2.030
100+
$1.750
980+
$1.670
1470+
$1.600
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32G0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
64MHz
64MHz
32KB
-
30I/O's
8KB
32Pins
UFQFPN
I2C, I2S, SPI, UART, USART
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
03AJ2502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.630
25+
$1.550
50+
$1.510
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18FxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
32KB
-
24I/O's
2KB
28Pins
SSOP
EUSART, I2C, SPI
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F2xK40
-
39AH0638

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$3.290
25+
$3.060
50+
$2.910
100+
$2.750
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32ZG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
24MHz
24MHz
32KB
-
24I/O's
4KB
32Pins
QFN
I2C, I2S, SPI, UART, USART
4Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32ZG
-
85AH4112

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$5.810
25+
$5.370
50+
$5.130
100+
$4.900
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX600 Series RX66T Group Microcontrollers
-
-
-
-
-
-
-
-
-
-
32bit
32bit
32 bit
160MHz
160MHz
512KB
-
39I/O's
64KB
64Pins
LFQFP
CAN, I2C, SPI, UART
15Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
41AH8589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
Min: 1100 / Mult: 1100
-
-
PIC16 Family PIC16F8XX Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
20MHz
20MHz
3.5KB
-
16I/O's
256Byte
18Pins
WSOIC
I2C, SPI
5Channels
10Bit
4V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
-
54AH7044

RoHS

Date/Lot Code

Each
1+
$5.710
10+
$4.360
25+
$4.030
50+
$3.870
180+
$3.700
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
32MHz
32MHz
192KB
-
84I/O's
20KB
100Pins
LQFP
I2C, I2S, SPI, LPUART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
42AC0654

RoHS

Date/Lot Code

Each
1+
$5.760
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM R21 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
-
16I/O's
8KB
32Pins
QFN
I2C, SPI, UART, USART, USB
4Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM R21
-
03AJ2522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
16KB
-
24I/O's
1KB
28Pins
SSOP
EUSART, I2C, SPI
24Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF24Kxx
-
42AH1882

RoHS

Date/Lot Code

Each
1+
$1.110
Min: 1 / Mult: 1
-
-
S08 Family S08P Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
20MHz
20MHz
16KB
-
18I/O's
1KB
20Pins
TSSOP
SCI
12Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S08
S08DZ
-
07AH6423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.840
Min: 1 / Mult: 1
-
-
AVR ATmega Family ATmega329 Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
20MHz
20MHz
32KB
-
54I/O's
2KB
64Pins
QFN-EP
I2C, SPI, USART
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega329
-
40AH4921

RoHS

Date/Lot Code

Each
1+
$11.270
10+
$9.090
25+
$8.800
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32WG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
32bit
32 bit
-
48MHz
256KB
-
85I/O's
32KB
100Pins
LQFP
I2C, I2S, SPI, UART, USART, USB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32WG
-
78AH2255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$40.960
10+
$38.390
25+
$35.300
50+
$32.820
100+
$30.090
More Pricing...
Min: 1 / Mult: 1
-
-
SPC5 Family SPC58 N Series Microcontrollers
-
-
-
-
-
-
Power Architecture
-
-
-
32bit
32bit
32 bit
180MHz
180MHz
6MB
-
-
448KB
176Pins
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
03AJ2516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.250
10+
$4.920
25+
$4.630
50+
$4.240
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18FxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
128KB
-
35I/O's
4KB
44Pins
QFN
EUSART, I2C, SPI
35Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F4xK40
-
40AH4901

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$7.930
25+
$7.680
50+
$7.290
180+
$7.020
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32LG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
32bit
32 bit
-
48MHz
256KB
-
85I/O's
32KB
100Pins
LQFP
I2C, I2S, SPI, UART, USART, USB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
-
03AJ2534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
32KB
-
35I/O's
2KB
44Pins
QFN
EUSART, I2C, SPI
35Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF45Kxx
-
66AH5726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.140
10+
$5.920
25+
$5.510
50+
$5.240
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32G Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
32bit
32 bit
32MHz
32MHz
128KB
-
53I/O's
16KB
64Pins
TQFP
I2C, SPI, UART, USART
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32G
-
03AJ2508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18FxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
128KB
-
24I/O's
4KB
28Pins
SOIC
EUSART, I2C, SPI
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F2xK40
-
40AH4892

RoHS

Date/Lot Code

Each
1+
$8.000
10+
$7.640
25+
$7.390
50+
$7.010
100+
$6.760
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32LG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
32bit
32 bit
-
48MHz
256KB
-
90I/O's
32KB
112Pins
BGA
I2C, I2S, SPI, UART, USART, USB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
-
04AJ4914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
Min: 1 / Mult: 1
-
-
XMC1000 Family XMC1400 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0
-
-
-
32bit
32bit
32 bit
-
48MHz
128KB
-
48I/O's
16KB
64Pins
VQFN
CAN, I2C, I2S, LIN, SPI, UART
12Channels
12Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
XMC1000
XMC1400
-
28AH1916

RoHS

Date/Lot Code

MICROCHIP
Each
1+
$4.090
10+
$3.930
25+
$3.760
50+
$3.590
100+
$3.410
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM L11 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M23
-
-
-
32bit
32bit
32 bit
32MHz
32MHz
64KB
-
25I/O's
16KB
32Pins
TQFP
I2C, SPI, USART
10Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM 32
SAM L
-
99AC9444

RoHS

Date/Lot Code

Each
1+
$1.420
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16HV6xx Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
20MHz
20MHz
3.5KB
-
11I/O's
128Byte
16Pins
QFN
USB
8Channels
10Bit
2V
5V
-40°C
85°C
Surface Mount
PIC16
PIC16HV6xx
-
42AH1881

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.340
192+
$1.200
576+
$1.160
1056+
$1.120
More Pricing...
Min: 1 / Mult: 1
-
-
S08 Family S08P Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
20MHz
20MHz
16KB
-
14I/O's
1KB
16Pins
TSSOP
SCI
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S08
S08DZ
-
23AH3473

RoHS

Date/Lot Code

Each
1+
$3.670
10+
$2.770
25+
$2.540
50+
$2.410
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX200 Series RX23T Group Microcontrollers
-
-
-
-
-
-
RX
-
-
-
32bit
32bit
32 bit
40MHz
40MHz
128KB
-
37I/O's
12KB
48Pins
LFQFP
I2C, SPI, UART
10Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
8701-8725 of 9740 items
of 390 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON