| Quantity | Price |
|---|---|
| 1+ | $3.700 |
Product Information
Product Overview
The PIC16F819T-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 3.5kB of addressable program memory size, 256bytes of data memory size, 16 general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 256bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Technical Specifications
PIC16 Family PIC16F8XX Series Microcontrollers
PIC16
3.5KB
SOIC
16I/O's
I2C, SPI
5Channels
10Bit
4V
-40°C
Surface Mount
MSL 1 - Unlimited
20MHz
20MHz
18Pins
WSOIC
I2C, SPI
256Byte
PIC16
PIC16F8xx
5.5V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate