Microprocessors:
402 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.850 5+ $26.660 10+ $23.500 25+ $23.450 50+ $23.440 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | - | 32bit | 512Byte | - | BGA | BGA | 551Pins | 1.05V | - | 1.15V | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | - | 85°C | - | - | RZ/V | RZ | - | |||||
Each | 1+ $14.470 10+ $11.410 25+ $10.650 50+ $10.230 100+ $9.830 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | 1Cores | - | - | - | - | BGA | - | 361Pins | 2.97V | - | 3.63V | 1GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | 64 bit | - | Surface Mount | -45°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
Each | 1+ $19.420 10+ $16.910 25+ $16.570 50+ $16.420 100+ $16.260 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | 128KB | - | BGA | BGA | 225Pins | 3V | - | 3.6V | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 149I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX RT106x | i.MX | - | |||||
79AK4782 RoHS | Each | 1+ $19.780 10+ $16.500 25+ $15.750 50+ $15.420 100+ $15.160 More Pricing... | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | RT106x | i.MX | - | ||||
STMICROELECTRONICS | Each | 1+ $10.610 10+ $8.390 25+ $7.960 50+ $7.660 100+ $7.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 320Pins | 1.71V | - | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $7.600 10+ $7.060 25+ $6.590 50+ $6.490 100+ $6.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 289Pins | 1.71V | - | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $71.520 5+ $66.550 10+ $61.590 25+ $56.620 50+ $55.800 | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | 1Cores | - | - | - | - | LFQFP | - | 208Pins | 1.1V | - | 1.26V | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 100I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $8.340 10+ $8.340 25+ $7.740 50+ $7.230 100+ $7.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | LFBGA | - | 289Pins | 1.71V | - | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
27AM6406 | STMICROELECTRONICS | Each | 1+ $18.510 10+ $17.370 25+ $16.890 50+ $15.340 100+ $14.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
Each | 1+ $14.280 10+ $13.640 25+ $13.200 80+ $12.520 120+ $12.070 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | 1Cores | - | - | - | - | LFQFP | - | 176Pins | 1.1V | - | 1.26V | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $7.670 10+ $7.090 25+ $7.080 50+ $6.580 100+ $6.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 289Pins | 1.71V | - | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
27AM6402 | STMICROELECTRONICS | Each | 1+ $17.760 10+ $16.660 25+ $16.210 50+ $14.710 100+ $13.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6405 | STMICROELECTRONICS | Each | 1+ $21.270 10+ $19.960 25+ $19.420 50+ $17.630 100+ $16.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6419 | STMICROELECTRONICS | Each | 1+ $22.850 10+ $21.440 25+ $20.860 50+ $18.940 100+ $17.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
13AM5315 RoHS | STMICROELECTRONICS | Each | 1+ $27.650 5+ $25.050 10+ $22.460 25+ $21.160 50+ $20.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | - | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $64.050 | Min: 1 / Mult: 1 | Power Architecture Family MPC52 Series Microprocessors | 1Cores | - | - | 16Kbit | - | TEPBGA | - | 272Pins | 1.42V | - | 1.58V | 400MHz | - | CAN, I2C, I2S, PCI, SPI, UART, USB | - | 56I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 85°C | - | AEC-Q100 | MPC52 | Power Architecture | - | |||||
26AM8863 RoHS | STMICROELECTRONICS | Each | 1+ $20.950 5+ $19.930 10+ $18.900 25+ $17.850 50+ $16.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6410 | STMICROELECTRONICS | Each | 1+ $18.510 10+ $17.370 25+ $16.890 50+ $15.340 100+ $14.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6418 | STMICROELECTRONICS | Each | 1+ $19.540 10+ $18.340 25+ $17.840 50+ $16.190 100+ $15.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
Each | 1+ $19.860 10+ $16.510 25+ $15.800 50+ $15.530 100+ $15.260 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
27AM6420 | STMICROELECTRONICS | Each | 1+ $20.400 10+ $19.130 25+ $18.620 50+ $16.900 100+ $15.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
79AK4781 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.790 10+ $8.210 25+ $7.720 50+ $7.550 120+ $7.380 More Pricing... | Min: 1 / Mult: 1 | i.MX Family RT1020 Series Microprocessors | 1Cores | - | - | - | - | LQFP | - | 144Pins | 925mV | - | 1.26V | 396MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 96I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | RT1020 | i.MX | - | ||||
27AM6408 | STMICROELECTRONICS | Each | 1+ $19.930 10+ $18.700 25+ $18.190 50+ $16.520 100+ $15.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
79AK4784 RoHS | Each | 1+ $14.540 10+ $13.580 25+ $13.320 50+ $13.300 100+ $13.280 More Pricing... | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | RT106x | i.MX | - | ||||
26AM1422 RoHS | Each | 1+ $13.230 10+ $12.240 25+ $11.420 50+ $10.860 100+ $10.340 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1040 Series Microprocessors | 1Cores | - | - | 128KB | - | MAPBGA | - | 169Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | i.MX RT1040 | i.MX | - |