Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1062XVN5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6447
Product Rangei.MX Family i.MX RT106x Series Microprocessors
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1062XVN5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6447
Product Rangei.MX Family i.MX RT106x Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT106x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageBGA
No. of Pins225Pins
MPU Case StyleBGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max500MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed500MHz
No. of I/O's149I/O's
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX RT106x
MPU Familyi.MX
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT106x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
3.6V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
149I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX RT106x
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
Program Memory Size
128KB
No. of Pins
225Pins
Supply Voltage Min
3V
Operating Frequency Max
500MHz
CPU Speed
500MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
