2. Semiconductors - Discretes
                      3. Diode Modules
                      Print Page

                      SKR100/16

                      Power Module Diode, 1.6 V, 125 A, 1.55 V, Single RoHS Compliant: Yes

                      Date/Lot Code

                      SEMIKRON SKR100/16
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKR100/16
                      Newark Part No.59M1986
                      Product RangeSKR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$44.440
                      5+$40.880
                      10+$37.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $44.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKR100/16
                      Newark Part No.59M1986
                      Product RangeSKR
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.6kV
                      Average Forward Current125A
                      Forward Voltage Max1.55V
                      Diode Module ConfigurationSingle
                      Diode Case StyleDO-205AC
                      No. of Pins2Pins
                      Operating Temperature Max180°C
                      Forward Surge Current1.75kA
                      Diode MountingStud
                      Product RangeSKR
                      SVHCNo SVHC (15-Jun-2015)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      Forward Voltage Max

                      1.55V

                      Diode Case Style

                      DO-205AC

                      Operating Temperature Max

                      180°C

                      Diode Mounting

                      Stud

                      SVHC

                      No SVHC (15-Jun-2015)

                      Average Forward Current

                      125A

                      Diode Module Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      1.75kA

                      Product Range

                      SKR

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability