Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBRF2060CT-E3/45
Newark Part No.65K1748
Product RangeTMBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.180 | 
Price for:Each
Minimum: 1000
Multiple: 1000
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRF2060CT-E3/45
Newark Part No.65K1748
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current20A
Forward Voltage Max950mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingThrough Hole
Product RangeTMBS Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
950mV
Diode Case Style
ITO-220AB
Operating Temperature Max
150°C
Diode Mounting
Through Hole
SVHC
Lead
Average Forward Current
20A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Product Range
TMBS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate