Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCD50T45T
Newark Part No.29AM8381
Repetitive Peak Reverse Voltage45V
Average Forward Current50A
Forward Voltage Max500mV
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins-
Operating Temperature Max200°C
Forward Surge Current400A
Diode Mounting-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
500mV
Diode Case Style
Module
Operating Temperature Max
200°C
Diode Mounting
-
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
50A
Diode Module Configuration
Single
No. of Pins
-
Forward Surge Current
400A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate