Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1205A
Newark Part No.09F2818
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current12A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current240A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-1N1205A is a medium Power Silicon Rectifier Diode offers voltage ratings from 50 to 1000V. It also offers 500V maximum repetitive peak reverse voltage and direct reverse voltage.
- High surge capability
- Low thermal impedance
- High temperature rating
- Cathode to case
- -65 to 200°C Junction operating temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Forward Voltage Max
1.35V
Diode Case Style
DO-203AA
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
240A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate