• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      HD04-T

                      Bridge Rectifier, Single Phase, 400 V, 400 mA, SMD, 4 Pins, 1 V

                      Date/Lot Code

                      DIODES INC. HD04-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoHD04-T
                      Newark Part No.23T6194
                      Product RangeHD04
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,638 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.468
                      10+$0.420
                      25+$0.378
                      50+$0.337
                      100+$0.295
                      250+$0.266
                      500+$0.237
                      1000+$0.197
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoHD04-T
                      Newark Part No.23T6194
                      Product RangeHD04
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage400V
                      Average Forward Current400mA
                      Bridge Rectifier Case StyleSMD
                      No. of Pins4Pins
                      Forward Voltage Max1V
                      Bridge Rectifier MountingSurface Mount
                      Forward Surge Current30A
                      Operating Temperature Max150°C
                      Product RangeHD04
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The HD04-T is a 4-pin single-phase surface-mount Bridge Rectifier Diode with glass passivated die construction and ideally suited for automated assembly. It has plated leads solderable per MIL-STD- 202, Method 208 tin-finish terminals.

                      • UL94V-0 Flammability rating
                      • Low forward voltage drop
                      • 30A Surge overload rating
                      • Miniature package saves space on PC boards
                      • MiniDIP case
                      • 70V RMS reverse voltage
                      • -55 to 150°C Operating temperature range

                      Applications

                      Mains Rectification

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      400mA

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (27-Jun-2024)

                      Repetitive Peak Reverse Voltage

                      400V

                      Bridge Rectifier Case Style

                      SMD

                      Forward Voltage Max

                      1V

                      Forward Surge Current

                      30A

                      Product Range

                      HD04

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for HD04-T

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability