2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      RMB4S-E3/45

                      Bridge Rectifier, Single Phase, 400 V, 500 mA, TO-269AA, 4 Pins, 1.25 V

                      Date/Lot Code

                      VISHAY RMB4S-E3/45
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoRMB4S-E3/45
                      Newark Part No.34M8217
                      Product RangeRMB4S
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      360 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.220
                      10+$0.965
                      25+$0.602
                      50+$0.566
                      100+$0.531
                      500+$0.502
                      1000+$0.489
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoRMB4S-E3/45
                      Newark Part No.34M8217
                      Product RangeRMB4S
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage400V
                      Average Forward Current500mA
                      Bridge Rectifier Case StyleTO-269AA
                      No. of Pins4Pins
                      Forward Voltage Max1.25V
                      Bridge Rectifier MountingSurface Mount
                      Forward Surge Current30A
                      Operating Temperature Max150°C
                      Product RangeRMB4S
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The RMB4S-E3/45 is a 4-pin single-phase miniature surface-mount Bridge Rectifier Diode with glass passivated fast recovery. It is used in general purpose AC/DC bridge full wave rectification for lighting ballast, battery charger, home appliances, office equipment and telecommunication applications.

                      • UL94V-0 Flammability rating
                      • Saves space on printed circuit boards
                      • Ideal for automated placement
                      • High surge current capability
                      • Fast recovery, low switching loss
                      • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
                      • 280V Maximum RMS voltage
                      • -55 to 150°C Operating junction temperature range

                      Applications

                      Mains Rectification

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      500mA

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (21-Jan-2025)

                      Repetitive Peak Reverse Voltage

                      400V

                      Bridge Rectifier Case Style

                      TO-269AA

                      Forward Voltage Max

                      1.25V

                      Forward Surge Current

                      30A

                      Product Range

                      RMB4S

                      Technical Docs (2)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Alternatives for RMB4S-E3/45

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability