• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      BYG22D-E3/TR

                      Fast / Ultrafast Diode, 200 V, 2 A, Single, 1.1 V, 25 ns, 35 A

                      Date/Lot Code

                      VISHAY BYG22D-E3/TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoBYG22D-E3/TR
                      Newark Part No.96K7235
                      Product RangeBYG22
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32,175 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.549
                      10+$0.433
                      25+$0.421
                      50+$0.411
                      100+$0.399
                      250+$0.372
                      500+$0.345
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoBYG22D-E3/TR
                      Newark Part No.96K7235
                      Product RangeBYG22
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage200V
                      Average Forward Current2A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.1V
                      Reverse Recovery Time25ns
                      Forward Surge Current35A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2 Pin
                      Product RangeBYG22
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The BYG22D-E3/TR is a surface mount Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Ideal for automated placement.

                      • Glass passivated pallet chip junction
                      • Low reverse current
                      • Low forward voltage
                      • Soft recovery characteristic
                      • Ultrafast reverse recovery time

                      Applications

                      Power Management, Consumer Electronics, Automotive, Communications & Networking

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      200V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      25ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      2A

                      Forward Voltage Max

                      1.1V

                      Forward Surge Current

                      35A

                      Diode Case Style

                      DO-214AC (SMA)

                      Product Range

                      BYG22

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Simulation Model EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for BYG22D-E3/TR

                      1 Product Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability