• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      DSEI20-12A

                      Fast / Ultrafast Diode, 1.2 kV, 17 A, Single, 1.87 V, 60 ns, 110 A

                      Date/Lot Code

                      IXYS SEMICONDUCTOR DSEI20-12A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSEI20-12A
                      Newark Part No.58M5215
                      Product RangeDSEI2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.770
                      10+$3.700
                      25+$3.360
                      50+$3.030
                      100+$2.770
                      250+$2.530
                      500+$2.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSEI20-12A
                      Newark Part No.58M5215
                      Product RangeDSEI2
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.2kV
                      Average Forward Current17A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.87V
                      Reverse Recovery Time60ns
                      Forward Surge Current130A
                      Operating Temperature Max150°C
                      Diode Case StyleTO-220AC
                      No. of Pins2 Pin
                      Product RangeDSEI2
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The DSEI20-12A is a Fast-recovery Epitaxial Diode features very short recovery time and extremely low losses at high switching frequencies. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode in converters, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.

                      • International standard package
                      • Glass-passivated chip
                      • Very short recovery time
                      • Extremely low losses at high switching frequencies
                      • Low IRM-values
                      • Soft recovery behaviour
                      • High reliability circuit operation
                      • Low voltage peaks for reduced protection circuits
                      • Low noise switching
                      • Low losses
                      • Operating at lower temperature or space saving by reduced cooling
                      • UL94V-0 Flammability rating

                      Applications

                      Power Management, Industrial, Motor Drive & Control

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      60ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      17A

                      Forward Voltage Max

                      1.87V

                      Forward Surge Current

                      130A

                      Diode Case Style

                      TO-220AC

                      Product Range

                      DSEI2

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability