• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      EGF1T-E3/67A

                      Fast / Ultrafast Diode, 1.3 kV, 1 A, Single, 3 V, 75 ns, 20 A

                      Date/Lot Code

                      VISHAY EGF1T-E3/67A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoEGF1T-E3/67A
                      Newark Part No.97W2130
                      Product RangeEGF1T
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      870 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.396
                      10+$0.348
                      25+$0.325
                      50+$0.301
                      100+$0.280
                      500+$0.261
                      1000+$0.248
                      2500+$0.241
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoEGF1T-E3/67A
                      Newark Part No.97W2130
                      Product RangeEGF1T
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.3kV
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Forward Voltage Max3V
                      Reverse Recovery Time75ns
                      Forward Surge Current20A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-214BA
                      No. of Pins2 Pin
                      Product RangeEGF1T
                      Qualification-
                      SVHCLead (07-Nov-2024)

                      Product Overview

                      • Surface mount glass passivated ultrafast rectifier
                      • Superectifier structure for high reliability condition
                      • Cavity-free glass-passivated junction
                      • Ideal for automated placement
                      • Ultrafast reverse recovery time
                      • Low switching losses, high efficiency
                      • Avalanche surge energy capability
                      • Meets environmental standard MIL-S-19500
                      • Used in high voltage rectification of photoflash application

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.3kV

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      75ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Forward Voltage Max

                      3V

                      Forward Surge Current

                      20A

                      Diode Case Style

                      DO-214BA

                      Product Range

                      EGF1T

                      SVHC

                      Lead (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability