• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      MUR260RLG

                      RECTIFIER, FAST, 2A, 600V, DO-204AL

                      Date/Lot Code

                      ONSEMI MUR260RLG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMUR260RLG
                      Newark Part No.81Y6869
                      Product RangeMUR26
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      671 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.070
                      10+$0.070
                      25+$0.070
                      50+$0.070
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMUR260RLG
                      Newark Part No.81Y6869
                      Product RangeMUR26
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage600V
                      Average Forward Current2A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.35V
                      Reverse Recovery Time75ns
                      Forward Surge Current35A
                      Operating Temperature Max175°C
                      Diode Case StyleDO-41 (DO-204AL)
                      No. of Pins2 Pin
                      Product RangeMUR26
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      600V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      75ns

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      2A

                      Forward Voltage Max

                      1.35V

                      Forward Surge Current

                      35A

                      Diode Case Style

                      DO-41 (DO-204AL)

                      Product Range

                      MUR26

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability