• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      MUR420

                      RECTIFIER, SINGLE, 200V, 4A, DO-201AA ROHS COMPLIANT: YES

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR MUR420
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoMUR420
                      Newark Part No.83AH2740
                      Product RangeMUR4x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      506 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.724
                      10+$0.644
                      100+$0.481
                      500+$0.421
                      1000+$0.385
                      2500+$0.347
                      10000+$0.319
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoMUR420
                      Newark Part No.83AH2740
                      Product RangeMUR4x Series
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage200V
                      Average Forward Current4A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.35V
                      Reverse Recovery Time60ns
                      Forward Surge Current150A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-201AA
                      No. of Pins2 Pin
                      Product RangeMUR4x Series
                      Qualification-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      200V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      60ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      4A

                      Forward Voltage Max

                      1.35V

                      Forward Surge Current

                      150A

                      Diode Case Style

                      DO-201AA

                      Product Range

                      MUR4x Series

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability